Part Details for AV30K1210T401N by SEI Stackpole Electronics Inc
Overview of AV30K1210T401N by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV30K1210T401N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-AV30K1210T401N-ND
|
DigiKey | MLV, AUTO, 30V (Vrms), 10%, 1210 Min Qty: 12500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3151 | Buy Now |
DISTI #
AV30K1210T401N
|
Avnet Americas | VAR Multilayer 34VDC/30VAC 0.0011uF 2.5A 47V 1210 SMD T/R - Tape and Reel (Alt: AV30K1210T401N) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3072 / $0.3360 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.3430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2980 / $0.8160 | Buy Now |
|
NAC | MLV, AUTO, 30V (Vrms), 10%, 1210, 400A - Automotive SMD Varistor (12 & 24 Volt Power Supl) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 | 0 |
|
$0.6000 / $0.8000 | Buy Now |
Part Details for AV30K1210T401N
AV30K1210T401N CAD Models
AV30K1210T401N Part Data Attributes
|
AV30K1210T401N
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AV30K1210T401N
SEI Stackpole Electronics Inc
Varistor, 34V, 3J, Surface Mount, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Circuit RMS Voltage-Max | 30 V | |
Construction | Rectangular | |
Energy Absorbing Capacity-Max | 2.3 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.01 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 34 V |