Part Details for AV30K2220T202 by SEI Stackpole Electronics Inc
Overview of AV30K2220T202 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV30K2220T202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AV30K2220T202
|
Avnet Americas | VAR ML SGL 30VAC 34VDC 2000A 47V 2220 SMD - Tape and Reel (Alt: AV30K2220T202) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AV30K2220T202
|
Avnet Americas | VAR ML SGL 30VAC 34VDC 2000A 47V 2220 SMD - Tape and Reel (Alt: AV30K2220T202) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |