Part Details for AV3844613 by Panasonic Electronic Components
Overview of AV3844613 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV3844613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0493
|
Newark | Fs Switch Simul |Panasonic AV3844613 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $1.0200 | Buy Now |
DISTI #
255-AV3844613-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1817 | Buy Now |
DISTI #
AV3844613
|
Avnet Americas | Switch Snap Action SPDT Simulated Roller Lever Quick Connect 0.1A 250VAC 125VDC 0.98N (Alt: AV3844613) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6656 / $0.7536 | Buy Now |
DISTI #
769-AV3844613
|
Mouser Electronics | Basic / Snap Action Switches FS Switch Simul | 0 |
|
$0.6760 / $1.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6810 / $0.8840 | Buy Now |
DISTI #
AV3844613
|
Avnet Americas | Switch Snap Action SPDT Simulated Roller Lever Quick Connect 0.1A 250VAC 125VDC 0.98N (Alt: AV3844613) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6656 / $0.7536 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6810 / $0.8840 | Buy Now |
Part Details for AV3844613
AV3844613 CAD Models
AV3844613 Part Data Attributes:
|
AV3844613
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AV3844613
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4 mm | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.34 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | QUICK CONNECT |
Alternate Parts for AV3844613
This table gives cross-reference parts and alternative options found for AV3844613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV3844613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS1514418 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, 3 PCB Hole Cnt, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight | Panasonic Electronic Components | AV3844613 vs ABS1514418 |
ABS4514413 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | AV3844613 vs ABS4514413 |
ABS5614418 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount | Panasonic Electronic Components | AV3844613 vs ABS5614418 |
AV3344613 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AV3844613 vs AV3344613 |
ABS5614413 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount | Panasonic Electronic Components | AV3844613 vs ABS5614413 |
ABS1414413 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount | Panasonic Electronic Components | AV3844613 vs ABS1414413 |
ABS4614413 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount | Panasonic Electronic Components | AV3844613 vs ABS4614413 |
ABS1414418 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount | Panasonic Electronic Components | AV3844613 vs ABS1414418 |