Filter Your Search
1 - 1 of 1 results
|
AV3844613
Panasonic Electronic Components
|
$1.1490 | Yes | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | .1A@250VAC | .1A@30VDC | 100 mA | 250 V | 0.34 N | 2.8 mm | e4 | -25 °C | 85 °C | PANEL MOUNT | 4 mm | NO | Gold (Au) | QUICK CONNECT | 6.4 mm | 11.1 mm | 19.8 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |