Part Details for AV3SLD2082002K by APEM Inc
Overview of AV3SLD2082002K by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV3SLD2082002K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AV3SLD2082002K-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 16 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.5950 | Buy Now |
DISTI #
642-AV3SLD2082002K
|
Mouser Electronics | Pushbutton Switches SPST-NO OFF-MOM LED RED/GRN 2VDC RoHS: Compliant | 0 |
|
$102.1400 / $106.7200 | Order Now |
DISTI #
74998739
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV3SLD2082002K Min Qty: 16 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$110.2700 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button, Flush Actuator - Illuminated With 2VDC Red/Green LED - 50mA 24VDC - Sealed - Solder Lug. RoHS: Compliant | 0 |
|
$91.2500 / $191.1300 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button, Flush Actuator - Illuminated With 2VDC Red/Green LED - 50mA 24VDC - Sealed - Solder Lug. RoHS: Compliant | 0 |
|
$91.2500 / $191.1300 | Buy Now |
Part Details for AV3SLD2082002K
AV3SLD2082002K CAD Models
AV3SLD2082002K Part Data Attributes
|
AV3SLD2082002K
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV3SLD2082002K
APEM Inc
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | FLAT TYPE | |
Body Height | 14.1 mm | |
Body Length or Diameter | 25 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | GREEN/RED LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | IP67; IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |