Part Details for AV4524 by Panasonic Electronic Components
Overview of AV4524 by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV4524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8849
|
Newark | Microswitch, Right Angle Terminal, Av4 Series, Spdt, Hinge Lever, Through Hole, 500 Ma Rohs Compliant: Yes |Panasonic AV4524 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4700 / $2.4800 | Buy Now |
DISTI #
255-3404-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.5A 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
929 In Stock |
|
$1.0302 / $1.9500 | Buy Now |
DISTI #
AV4524
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.5A 30VDC 0.25N Screw Mount/Through Hole (Alt: AV4524) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.1520 / $1.3044 | Buy Now |
DISTI #
769-AV4524
|
Mouser Electronics | Basic / Snap Action Switches SPDT 0.5A, Hinge Lever, PCB RoHS: Compliant | 0 |
|
$1.0900 / $1.9500 | Order Now |
DISTI #
70618101
|
RS | SWITCH SNAP MINI HINGE ANG 30V | Panasonic Electronic Components AV4524 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 | RFQ |
|
Future Electronics | SWITCH SNAP ACT SPDT 500MA 30V RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.5A 30VDC 0.25N Thru-Hole RoHS: Compliant |
2200 In Stock |
|
$1.0000 / $1.7800 | Buy Now |
DISTI #
75722869
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.5A 30VDC 0.25N Thru-Hole Min Qty: 50 Package Multiple: 25 Date Code: 2315 | Americas - 2200 |
|
$1.3687 / $2.3576 | Buy Now |
DISTI #
AV4524
|
TTI | Basic / Snap Action Switches SPDT 0.5A, Hinge Lever, PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.0900 / $1.1800 | Buy Now |
DISTI #
AV4524
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.5A 30VDC 0.25N Screw Mount/Through Hole (Alt: AV4524) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.1520 / $1.3044 | Buy Now |
Part Details for AV4524
AV4524 CAD Models
AV4524 Part Data Attributes:
|
AV4524
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AV4524
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 2.8mm, Solder Terminal, Hinge Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 2.8 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 4.5 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 7.5 mm | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.25 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.4 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for AV4524
This table gives cross-reference parts and alternative options found for AV4524. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV4524, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV4024 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 2.8mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT | Panasonic Electronic Components | AV4524 vs AV4024 |