Part Details for AV8063801149502 by Intel Corporation
Overview of AV8063801149502 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for AV8063801149502
AV8063801149502 CAD Models
AV8063801149502 Part Data Attributes:
|
AV8063801149502
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
AV8063801149502
Intel Corporation
Microprocessor, 64-Bit, 1600MHz, CMOS, PBGA1023, 31 X 24 MM, FCBGA-1023
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B1023 | |
Low Power Mode | YES | |
Number of Terminals | 1023 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Speed | 1600 MHz | |
Supply Voltage-Max | 1.52 V | |
Supply Voltage-Min | 0.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |