-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1318
|
Newark | Anti Vandal Sw, Spst, 1A, 24Vdc, Panel, Product Range:Avc Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural, Ip Rating:Ip68Rohs Compliant: Yes |Alcoswitch Te Connectivity AVC16MAIOFE1DT5B04 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2000 | Buy Now |
DISTI #
2266-AVC16MAIOFE1DT5B04-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 1A Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
179 In Stock |
|
$43.4200 / $46.8800 | Buy Now |
DISTI #
450-3421-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 1A Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
14 In Stock |
|
$42.5151 / $55.8600 | Buy Now |
DISTI #
2342833-7
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST Momentary RGB Illuminated Ring and Power Logo Flat Button 16mm 1A 24V Panel Mount - Bulk (Alt: 2342833-7) Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$36.2563 / $43.6305 | Buy Now |
DISTI #
506-AVC16MAFE1DT5B04
|
Mouser Electronics | Pushbutton Switches AVC16M Flat AIO RGB RL 500mm/2x3 RoHS: Compliant | 88 |
|
$42.5000 / $55.8500 | Buy Now |
DISTI #
71807708
|
RS | Pushbutton Switch, Anti-vandal, AVC16M Flat AIO RGB RL 500mm/2x3 | TE Connectivity AVC16MAIOFE1DT5B04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$45.2200 | RFQ |
|
Onlinecomponents.com | AVC16M FLAT AIO RGB RL 500MM/2X3 |
179 Partner Stock |
|
$41.6800 / $55.1700 | Buy Now |
DISTI #
2342833-7
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST Momentary RGB Illuminated Ring and Power Logo Flat Button 16mm 1A 24V Panel Mount - Bulk (Alt: 2342833-7) Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$36.2563 / $43.6305 | Buy Now |
|
Master Electronics | AVC16M FLAT AIO RGB RL 500MM/2X3 |
179 Partner Stock |
|
$41.6800 / $55.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVC16MAIOFE1DT5B04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVC16MAIOFE1DT5B04
TE Connectivity
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | ALUMINUM | |
Bushing Diameter | 0.63 inch | |
Bushing Length | 0.59 inch | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(DC)-Max | 24 V | |
Housing Material | ALUMINIUM | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | ||
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |