Part Details for AVC19LS16FE1DT5A04 by TE Connectivity
Overview of AVC19LS16FE1DT5A04 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVC19LS16FE1DT5A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1333
|
Newark | Anti Vandal Sw, Spst-No, 1A, 24Vdc, 19Mm, Product Range:Avc Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spst-No, Switch Operation:On-Off, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AVC19LS16FE1DT5A04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1700 | Buy Now |
DISTI #
2266-AVC19LS16FE1DT5A04-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 1A Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
178 In Stock |
|
$47.3100 / $51.0900 | Buy Now |
DISTI #
450-3435-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 1A Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
16 In Stock |
|
$36.6010 / $39.2900 | Buy Now |
DISTI #
2342835-5
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST ON-OFF RGB Illuminated Ring and Power Logo Flat Button 19mm 1A 24V Panel Mount - Bulk (Alt: 2342835-5) Min Qty: 100 Package Multiple: 20 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$37.2336 | Buy Now |
DISTI #
506-AVC19LS1E1DT5A04
|
Mouser Electronics | Pushbutton Switches AVC19L Flat S16 RGB RL 500mm/1x6 RoHS: Compliant | 95 |
|
$42.5500 | Buy Now |
DISTI #
71807722
|
RS | Pushbutton Switch, Anti-vandal, AVC19L Flat S16 RGB RL 500mm/1x6 | TE Connectivity AVC19LS16FE1DT5A04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$56.9200 / $63.2500 | RFQ |
|
Onlinecomponents.com | AVC19L FLAT S16 RGB RL 500MM/1X6 RoHS: Compliant |
178 Partner Stock |
|
$42.3900 / $121.5000 | Buy Now |
DISTI #
C1S114403202830
|
Chip1Stop | Push Button Switch RoHS: Compliant | 178 |
|
$44.7000 / $54.2000 | Buy Now |
|
Master Electronics | AVC19L FLAT S16 RGB RL 500MM/1X6 RoHS: Compliant |
178 Partner Stock |
|
$42.3900 / $121.5000 | Buy Now |
Part Details for AVC19LS16FE1DT5A04
AVC19LS16FE1DT5A04 CAD Models
AVC19LS16FE1DT5A04 Part Data Attributes
|
AVC19LS16FE1DT5A04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVC19LS16FE1DT5A04
TE Connectivity
Pushbutton Switch, SPST, On-off, 1A, 24VDC, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Bushing Diameter | 0.75 inch | |
Bushing Length | 0.59 inch | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Function | ON-OFF | |
Contact Voltage(DC)-Max | 24 V | |
Housing Material | STEEL | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |