-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1335
|
Newark | Vandal Resistant Sw, Spst, 1A, 24V, Panl, Product Range:Avc Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spst, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AVC19MAIOFE0DT5A04 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1600 | Buy Now |
DISTI #
2266-AVC19MAIOFE0DT5A04-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 1A Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$44.0900 / $47.6200 | Buy Now |
DISTI #
450-3440-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 1A Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
18 In Stock |
|
$37.7538 / $52.0800 | Buy Now |
DISTI #
2342834-7
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST Momentary RGB Illuminated Ring Flat Button 19mm 1A 24V Panel Mount - Bulk (Alt: 2342834-7) Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$36.8174 / $44.3057 | Buy Now |
DISTI #
506-AVC19MAFE0DT5A04
|
Mouser Electronics | Pushbutton Switches AVC19M Flat AIO RGB R 500mm/1x6 RoHS: Compliant | 0 |
|
$43.0200 | Order Now |
DISTI #
71807727
|
RS | Pushbutton Switch, Anti-vandal, AVC19M Flat AIO RGB R 500mm/1x6 | TE Connectivity AVC19MAIOFE0DT5A04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$45.9200 | RFQ |
|
Onlinecomponents.com | AVC19M FLAT AIO RGB R 500MM/1X6 RoHS: Compliant |
175 Partner Stock |
|
$42.3200 / $56.0200 | Buy Now |
DISTI #
58982408
|
Verical | Anti-Vandal Illuminated Capacitive Switches Min Qty: 2 Package Multiple: 1 | Americas - 175 |
|
$41.3400 / $44.6500 | Buy Now |
DISTI #
2342834-7
|
TME | Switch: capacitive, Pos: 2, SPST, 1A/24VDC, IP68, OFF-(ON), RGB Min Qty: 2 | 0 |
|
$62.3800 | RFQ |
DISTI #
TE Connectivity AVC19MAIOFE0DT5A04
|
PEI Genesis | Pushbutton Switch, SPST, 1A, | 175 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVC19MAIOFE0DT5A04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVC19MAIOFE0DT5A04
TE Connectivity
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | ALUMINUM | |
Bushing Diameter | 0.75 inch | |
Bushing Length | 0.59 inch | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(DC)-Max | 24 V | |
Housing Material | ALUMINIUM | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | ||
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |