Part Details for AVC19MS16FE0DT5A04 by TE Connectivity
Overview of AVC19MS16FE0DT5A04 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for AVC19MS16FE0DT5A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1339
|
Newark | Vandal Resistant Sw, Spst, 1A, 24V, Panl, Product Range:Avc Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spst, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AVC19MS16FE0DT5A04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$31.2200 | Buy Now |
DISTI #
2266-AVC19MS16FE0DT5A04-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 1A Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$46.3000 / $49.0200 | Buy Now |
DISTI #
450-3444-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 1A Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
18 In Stock |
|
$44.4500 / $58.4000 | Buy Now |
DISTI #
85AC1339
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST Momentary RGB Illuminated Ring Flat Button 19mm 1A 24V Panel Mount - Bulk (Alt: 85AC1339) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 77 Partner Stock |
|
$46.4800 / $60.7300 | Buy Now |
DISTI #
2342834-9
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST Momentary RGB Illuminated Ring Flat Button 19mm 1A 24V Panel Mount - Bulk (Alt: 2342834-9) Min Qty: 100 Package Multiple: 20 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$43.1068 | Buy Now |
DISTI #
506-AVC19MS16FE0DT5A
|
Mouser Electronics | Pushbutton Switches AVC19M Flat S16 RGB R 500mm/1x6 RoHS: Compliant | 94 |
|
$44.4400 / $53.1900 | Buy Now |
DISTI #
71807731
|
RS | Pushbutton Switch, Anti-vandal, AVC19M Flat S16 RGB R 500mm/1x6 | TE Connectivity AVC19MS16FE0DT5A04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$54.6100 / $60.6800 | RFQ |
|
Onlinecomponents.com | AVC19M FLAT S16 RGB R 500MM/1X6 RoHS: Compliant |
74 Partner Stock |
|
$42.0400 / $54.3200 | Buy Now |
DISTI #
60849757
|
Verical | Anti-Vandal Illuminated Capacitive Switch Min Qty: 2 Package Multiple: 1 | Americas - 77 |
|
$38.0870 / $43.7885 | Buy Now |
DISTI #
58982390
|
Verical | Anti-Vandal Illuminated Capacitive Switch Min Qty: 2 Package Multiple: 1 | Americas - 74 |
|
$43.4200 / $45.9600 | Buy Now |
Part Details for AVC19MS16FE0DT5A04
AVC19MS16FE0DT5A04 CAD Models
AVC19MS16FE0DT5A04 Part Data Attributes
|
AVC19MS16FE0DT5A04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVC19MS16FE0DT5A04
TE Connectivity
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Bushing Diameter | 0.75 inch | |
Bushing Length | 0.59 inch | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(DC)-Max | 24 V | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |