Part Details for AVC22LS04FE03T5A04 by TE Connectivity
Overview of AVC22LS04FE03T5A04 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for AVC22LS04FE03T5A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1346
|
Newark | Vandal Resistant Sw, Spst, 1A, 24V, Panl, Product Range:Avc Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst, Switch Operation:On-Off, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural, Ip Rating:Ip68 Rohs Compliant: Yes |Alcoswitch Te Connectivity AVC22LS04FE03T5A04 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4400 / $48.8400 | Buy Now |
DISTI #
2266-AVC22LS04FE03T5A04-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 1A Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$50.2700 / $53.2300 | Buy Now |
DISTI #
450-3452-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 1A Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2 In Stock |
|
$48.2660 / $63.4200 | Buy Now |
DISTI #
2342836-4
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST ON-OFF Red Illuminated Ring Flat Button 22mm 1A 24V Panel Mount - Bulk (Alt: 2342836-4) Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$41.1606 / $49.5322 | Buy Now |
DISTI #
506-AVC22LS0E03T5A04
|
Mouser Electronics | Pushbutton Switches AVC22L Flat S04 Red R 500mm/1x6 RoHS: Compliant | 99 |
|
$48.2500 / $63.4100 | Buy Now |
DISTI #
71807739
|
RS | Pushbutton Switch, Anti-vandal, AVC22L Flat S04 Red R 500mm/1x6 | TE Connectivity AVC22LS04FE03T5A04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$51.3300 | RFQ |
|
Onlinecomponents.com | AVC22L FLAT S04 RED R 500MM/1X6 |
98 Partner Stock |
|
$47.3100 / $62.6300 | Buy Now |
DISTI #
58982352
|
Verical | Anti-Vandal Illuminated Capacitive Switches Min Qty: 2 Package Multiple: 1 | Americas - 98 |
|
$47.1400 / $49.9100 | Buy Now |
DISTI #
2342836-4
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST ON-OFF Red Illuminated Ring Flat Button 22mm 1A 24V Panel Mount - Bulk (Alt: 2342836-4) Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$41.1606 / $49.5322 | Buy Now |
DISTI #
TE Connectivity AVC22LS04FE03T5A04
|
PEI Genesis | Pushbutton Switch, SPST, On- | 98 |
|
Buy Now |
Part Details for AVC22LS04FE03T5A04
AVC22LS04FE03T5A04 CAD Models
AVC22LS04FE03T5A04 Part Data Attributes:
|
AVC22LS04FE03T5A04
TE Connectivity
Buy Now
|
Compare Parts:
AVC22LS04FE03T5A04
TE Connectivity
Pushbutton Switch, SPST, On-off, 1A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Bushing Diameter | 0.87 inch | |
Bushing Length | 0.59 inch | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Function | ON-OFF | |
Contact Voltage(DC)-Max | 24 V | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | ||
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |