-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1354
|
Newark | Vandal Resistant Sw, Spst, 1A, 24V, Panl, Product Range:Avc Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AVC22MAIOFE1DT5A04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.7600 | Buy Now |
DISTI #
2266-AVC22MAIOFE1DT5A04-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 1A Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
197 In Stock |
|
$47.3100 / $51.0900 | Buy Now |
DISTI #
450-3457-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 1A Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$36.6010 / $39.2900 | Buy Now |
DISTI #
2342837-7
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST Momentary RGB Illuminated Ring and Power Logo Flat Button 22mm 1A 24V Panel Mount - Bulk (Alt: 2342837-7) Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$37.2336 | Buy Now |
DISTI #
506-AVC22MAFE1DT5A04
|
Mouser Electronics | Pushbutton Switches AVC22M Flat AIO RGB RL 500mm/1x6 RoHS: Compliant | 90 |
|
$42.7500 / $72.8400 | Buy Now |
DISTI #
71807744
|
RS | Pushbutton Switch, Anti-vandal, AVC22M Flat AIO RGB RL 500mm/1x6 | TE Connectivity AVC22MAIOFE1DT5A04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$56.9200 / $63.2500 | RFQ |
|
Onlinecomponents.com | AVC22M FLAT AIO RGB RL 500MM/1X6 RoHS: Compliant |
197 Partner Stock |
|
$42.3900 / $121.5000 | Buy Now |
DISTI #
65087497
|
Verical | Anti-Vandal Illuminated Capacitive Switches Min Qty: 2 Package Multiple: 1 | Americas - 197 |
|
$44.3600 / $47.9100 | Buy Now |
DISTI #
2342837-7
|
TME | Switch: capacitive, Pos: 2, SPST, 1A/24VDC, IP68, OFF-(ON), RGB Min Qty: 2 | 0 |
|
$68.6800 | RFQ |
DISTI #
C1S114403187841
|
Chip1Stop | Push Button Switch RoHS: Compliant | 197 |
|
$44.1000 / $53.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVC22MAIOFE1DT5A04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVC22MAIOFE1DT5A04
TE Connectivity
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | ALUMINUM | |
Bushing Diameter | 0.87 inch | |
Bushing Length | 0.59 inch | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(DC)-Max | 24 V | |
Housing Material | ALUMINIUM | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |