Part Details for AVC22MS16FE1DT5A04 by TE Connectivity
Overview of AVC22MS16FE1DT5A04 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for AVC22MS16FE1DT5A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1358
|
Newark | Vandal Resistant Sw, Spst, 1A, 24V, Panl, Product Range:Avc Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AVC22MS16FE1DT5A04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4000 | Buy Now |
DISTI #
2266-AVC22MS16FE1DT5A04-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 1A Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
165 In Stock |
|
$48.6500 / $52.5500 | Buy Now |
DISTI #
450-3461-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 1A Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
16 In Stock |
|
$43.0430 / $44.0100 | Buy Now |
DISTI #
2342837-9
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST Momentary RGB Illuminated Ring and Power Logo Flat Button 22mm 1A 24V Panel Mount - Bulk (Alt: 2342837-9) Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$38.2912 | Buy Now |
DISTI #
506-AVC22MS16FE1DT5A
|
Mouser Electronics | Pushbutton Switches AVC22M Flat S16 RGB RL 500mm/1x6 RoHS: Compliant | 81 |
|
$43.0400 / $43.9900 | Buy Now |
DISTI #
71807748
|
RS | Pushbutton Switch, Anti-vandal, AVC22M Flat S16 RGB RL 500mm/1x6 | TE Connectivity AVC22MS16FE1DT5A04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$58.5400 / $65.0400 | RFQ |
|
Onlinecomponents.com | AVC22M FLAT S16 RGB RL 500MM/1X6 RoHS: Compliant |
165 Partner Stock |
|
$41.3400 / $46.2800 | Buy Now |
DISTI #
61750402
|
Verical | Push Button Switches, Single Pole Min Qty: 2 Package Multiple: 1 | Americas - 165 |
|
$45.6200 / $49.2800 | Buy Now |
DISTI #
C1S114403220456
|
Chip1Stop | Push Button Switch RoHS: Compliant | 165 |
|
$45.4000 / $55.7000 | Buy Now |
|
Master Electronics | AVC22M FLAT S16 RGB RL 500MM/1X6 RoHS: Compliant |
165 Partner Stock |
|
$41.3400 / $46.2800 | Buy Now |
Part Details for AVC22MS16FE1DT5A04
AVC22MS16FE1DT5A04 CAD Models
AVC22MS16FE1DT5A04 Part Data Attributes
|
AVC22MS16FE1DT5A04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVC22MS16FE1DT5A04
TE Connectivity
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Bushing Diameter | 0.87 inch | |
Bushing Length | 0.59 inch | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(DC)-Max | 24 V | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |