Part Details for AVE030020E1R60KE by Vishay Intertechnologies
Overview of AVE030020E1R60KE by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVE030020E1R60KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVE030020E1R60KE
|
Avnet Americas | Res Wirewound 1.6Ohm 10% 300W 400ppm/°C Vitreous Coated Edgewound Adjustable Screw Terminal Bulk - Bulk (Alt: AVE030020E1R60KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4690 / $154.3500 | Buy Now |
DISTI #
71-AVE030020E1R60KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300watts 1.6ohms 10% RoHS: Compliant | 217 |
|
$16.9800 / $24.8200 | Buy Now |
DISTI #
V99:2348_16651586
|
Arrow Electronics | Wirewound Resistors, Industrial Power, Vitreous Coated, Adjustable Edgewound Tubular Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1848 | Americas - 396 |
|
$1.9660 / $5.0985 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$112.5000 | Buy Now |
DISTI #
AVE030020E1R60KE
|
TTI | Wirewound Resistors - Chassis Mount 300watts 1.6ohms 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$17.9600 / $37.1000 | Buy Now |
DISTI #
AVE030020E1R60KE
|
Avnet Americas | Res Wirewound 1.6Ohm 10% 300W 400ppm/°C Vitreous Coated Edgewound Adjustable Screw Terminal Bulk - Bulk (Alt: AVE030020E1R60KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4690 / $154.3500 | Buy Now |