-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P5358
|
Newark | Aluminum Electrolytic Capacitor 10Uf 16V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10µf, Voltage(Dc):16V, Esr:3.62Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ave Series, Msl:- Rohs Compliant: Yes |Cornell Dubilier AVE106M16B12T-F RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors - SMD - General Purpose - 10uF ±20% - 16VDC - 4mm Dia x 5.3mm - -40° to 85°C - RoHS - Tape&Reel RoHS: Compliant |
12002 In Stock |
|
$0.0664 / $0.0828 | Buy Now |
DISTI #
32902510
|
Verical | Cap Aluminum Lytic 10uF 16V 20% (4 X 5.3mm) SMD 33.16 Ohm 26mA 2000h 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 10000 |
|
$0.0690 / $0.0780 | Buy Now |
DISTI #
70317709
|
Verical | Cap Aluminum Lytic 10uF 16V 20% (4 X 5.3mm) SMD 33.16 Ohm 26mA 2000h 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2223 | Americas - 2000 |
|
$0.0913 / $0.1076 | Buy Now |
DISTI #
61671571
|
Verical | Cap Aluminum Lytic 10uF 16V 20% (4 X 5.3mm) SMD 33.16 Ohm 26mA 2000h 85°C T/R RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 2205 | Americas - 169 |
|
$0.0713 / $0.1348 | Buy Now |
DISTI #
C1S154100310560
|
Chip1Stop | Cap Aluminum Lytic 10uF 16V 20% (4 X 5.3mm) SMD 33.16 Ohm 26mA 2000h 85C T/R RoHS: Compliant | 10002 |
|
$0.0870 / $0.0993 | Buy Now |
DISTI #
C1S154100353626
|
Chip1Stop | Cap Aluminum Lytic 10uF 16V 20% (4 X 5.3mm) SMD 33.16 Ohm 26mA 2000h 85C T/R RoHS: Compliant | 169 |
|
$0.1111 / $0.1490 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitors - SMD - General Purpose - 10uF ±20% - 16VDC - 4mm Dia x 5.3mm - -40° to 85°C - RoHS - Tape&Reel RoHS: Compliant |
12002 In Stock |
|
$0.0664 / $0.0828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVE106M16B12T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AVE106M16B12T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33160 mΩ | |
Height | 5.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 26 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 4.3 mm |