-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P5354
|
Newark | Aluminum Electrolytic Capacitor 47Uf 35V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47µf, Voltage(Dc):35V, Esr:0.5Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ave Series, Msl:- Rohs Compliant: Yes |Cornell Dubilier AVEZ476M35X16T-F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
01P4785
|
Newark | Aluminum Electrolytic Capacitor 47Uf 35V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:47µf, Voltage(Dc):35V, Esr:0.5Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Diameter:6.3Mm Rohs Compliant: Yes |Cornell Dubilier AVEZ476M35X16T-F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVEZ476M35X16T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AVEZ476M35X16T-F
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL-DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Manufacturer Series | AVEZ |