Part Details for AVH19LSFE1A241604 by TE Connectivity
Overview of AVH19LSFE1A241604 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for AVH19LSFE1A241604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH6617
|
Newark | Anti Vandal Sw, 16A, 125V, Spdt, 19.1Mm, Product Range:Avh Series, Panel Cutout Diameter:19.1Mm, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Natural, Contact Voltage Vdc:-Rohs Compliant: Yes |Alcoswitch Te Connectivity AVH19LSFE1A241604 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9200 / $18.7100 | Buy Now |
DISTI #
450-AVH19LSFE1A241604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Box |
84 In Stock |
|
$14.4027 / $16.0300 | Buy Now |
DISTI #
2-2364572-4
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Locking Red & Green Illuminated Ring + Power Symbol Flat Button 19mm 24V 16A Panel Mount - Bulk (Alt: 2-2364572-4) Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$15.5476 / $18.7098 | Buy Now |
DISTI #
655-2-2364572-4
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$18.8900 / $20.0400 | Order Now |
|
Onlinecomponents.com | AVH19 FLT SS LK R+P R&G 24V16A RoHS: Compliant | 0 |
|
$16.3600 / $34.2600 | Buy Now |
|
Master Electronics | AVH19 FLT SS LK R+P R&G 24V16A RoHS: Compliant | 0 |
|
$16.3600 / $34.2600 | Buy Now |
Part Details for AVH19LSFE1A241604
AVH19LSFE1A241604 CAD Models
AVH19LSFE1A241604 Part Data Attributes
|
AVH19LSFE1A241604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVH19LSFE1A241604
TE Connectivity
Pushbutton Switch, SPDT, On-on, 16A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.75 inch | |
Bushing Length | 0.61 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |