There are no models available for this part yet.
Overview of AVH19LSFE1A242604 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AVH19LSFE1A242604 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AH6618
|
Newark | Anti Vandal Sw, 26A, 250V, Spdt, 19.1Mm, Product Range:Avh Series, Panel Cutout Diameter:19.1Mm, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Natural, Contact Voltage Vdc:-Rohs Compliant: Yes |Alcoswitch Te Connectivity AVH19LSFE1A242604 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5800 / $23.5800 | Buy Now | |
DISTI #
2266-AVH19LSFE1A242604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 26A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
79 In Stock |
|
$23.9200 / $25.3400 | Buy Now | |
DISTI #
450-AVH19LSFE1A242604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 26A 125V Min Qty: 1 Lead time: 20 Weeks Container: Box |
20 In Stock |
|
$18.1473 / $20.2000 | Buy Now | |
DISTI #
2-2364573-4
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Locking Red & Green Illuminated Ring + Power Symbol Flat Button 19mm 24V 26A Panel Mount - Bulk (Alt: 2-2364573-4) Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$18.4613 | Buy Now | |
DISTI #
655-2-2364573-4
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$22.8400 / $24.2900 | Order Now | |
Onlinecomponents.com | AVH19 FLT SS LK R+P R&G 24V26A RoHS: Compliant |
79 Partner Stock |
|
$21.0200 / $46.0700 | Buy Now | ||
DISTI #
61739803
|
Verical | Push Button Switches Min Qty: 3 Package Multiple: 1 | Americas - 79 |
|
$22.4300 / $23.7600 | Buy Now | |
DISTI #
C1S114403592177
|
Chip1Stop | Push Button Switch | 79 |
|
$23.7000 / $26.9000 | Buy Now | |
Master Electronics | AVH19 FLT SS LK R+P R&G 24V26A RoHS: Compliant |
79 Partner Stock |
|
$21.0200 / $46.0700 | Buy Now |
CAD Models for AVH19LSFE1A242604 by TE Connectivity
Part Data Attributes for AVH19LSFE1A242604 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
17 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Color
|
SILVER
|
Actuator Material
|
STEEL
|
Actuator Type
|
FLUSH TYPE
|
Bushing Diameter
|
0.75 inch
|
Bushing Length
|
0.61 inch
|
Center Contact Plating
|
SILVER
|
Contact Current(AC)-Max
|
26 A
|
Contact Current(DC)-Max
|
26 A
|
Contact Function
|
ON-ON
|
Contact Voltage(AC)-Max
|
250 V
|
End Contact Material
|
COPPER ALLOY
|
Housing Material
|
STAINLESS STEEL
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
4.998 N
|
Packing Method
|
BULK
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
VANDAL-RESISTANT SWITCH
|
Termination Type
|
SOLDER
|