Part Details for AVH19MSFE13242604 by TE Connectivity
Overview of AVH19MSFE13242604 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Price & Stock for AVH19MSFE13242604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH6720
|
Newark | Anti Vandal Sw, 26A, 250V, Spdt, 19.1Mm, Product Range:Avh Series, Panel Cutout Diameter:19.1Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AVH19MSFE13242604 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$6.6000 | Buy Now |
DISTI #
450-AVH19MSFE13242604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 26A 125V Min Qty: 1 Lead time: 20 Weeks Container: Box |
20 In Stock |
|
$16.4977 / $18.3700 | Buy Now |
DISTI #
67AH6720
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red Illuminated Ring + Power Symbol Flat Button 19mm 24V 26A Panel Mount - Bulk (Alt: 67AH6720) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$23.5700 / $27.1800 | Buy Now |
DISTI #
2364573-7
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red Illuminated Ring + Power Symbol Flat Button 19mm 24V 26A Panel Mount - Bulk (Alt: 2364573-7) Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$21.9802 | Buy Now |
DISTI #
655-2364573-7
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 100 |
|
$18.3700 | Buy Now |
|
Onlinecomponents.com | AVH19 FLT SS MT R+P RED 24V26A RoHS: Compliant | 0 |
|
$18.7300 / $39.2400 | Buy Now |
|
Master Electronics | AVH19 FLT SS MT R+P RED 24V26A RoHS: Compliant | 0 |
|
$18.7300 / $39.2400 | Buy Now |
Part Details for AVH19MSFE13242604
AVH19MSFE13242604 CAD Models
AVH19MSFE13242604 Part Data Attributes
|
AVH19MSFE13242604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVH19MSFE13242604
TE Connectivity
Pushbutton Switch, SPDT, 26A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.75 inch | |
Bushing Length | 0.61 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 26 A | |
Contact Current(DC)-Max | 26 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | SOLDER |