There are no models available for this part yet.
Overview of AVH22LSSFE11242604 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AVH22LSSFE11242604 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AH6800
|
Newark | Anti Vandal Sw, 26A, 250V, Spdt, 22.2Mm, Product Range:Avh Series, Panel Cutout Diameter:22.2Mm, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Natural, Contact Voltage Vdc:-Rohs Compliant: Yes |Alcoswitch Te Connectivity AVH22LSSFE11242604 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1800 / $24.2000 | Buy Now | |
DISTI #
450-AVH22LSSFE11242604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 26A 125V Min Qty: 100 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$25.2992 | Buy Now | |
DISTI #
2364689-4
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Locking White Illuminated Ring + Power Symbol Flat Button 22mm 24V 26A Panel Mount - Bulk (Alt: 2364689-4) Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$18.9485 | Buy Now | |
DISTI #
655-2364689-4
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$23.9900 / $24.9300 | Order Now | |
Onlinecomponents.com | AVH22 FLT SS LK R+P WHT 24V26A RoHS: Compliant | 0 |
|
$21.1500 / $44.3000 | Buy Now | ||
Master Electronics | AVH22 FLT SS LK R+P WHT 24V26A RoHS: Compliant | 0 |
|
$21.1500 / $44.3000 | Buy Now |
CAD Models for AVH22LSSFE11242604 by TE Connectivity
Part Data Attributes for AVH22LSSFE11242604 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
12 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Color
|
SILVER
|
Actuator Material
|
STEEL
|
Actuator Type
|
FLUSH TYPE
|
Bushing Diameter
|
0.87 inch
|
Bushing Length
|
0.68 inch
|
Center Contact Plating
|
SILVER
|
Contact Current(AC)-Max
|
26 A
|
Contact Current(DC)-Max
|
26 A
|
Contact Function
|
ON-ON
|
Contact Voltage(AC)-Max
|
250 V
|
End Contact Material
|
COPPER ALLOY
|
Housing Material
|
STAINLESS STEEL
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
4.998 N
|
Packing Method
|
BULK
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
VANDAL-RESISTANT SWITCH
|
Termination Type
|
SOLDER
|