There are no models available for this part yet.
Overview of AVH22LSSFE1242604 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AVH22LSSFE1242604 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AH6802
|
Newark | Anti Vandal Sw, 26A, 250V, Spdt, 22.2Mm, Product Range:Avh Series, Panel Cutout Diameter:22.2Mm, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Natural, Contact Voltage Vdc:-Rohs Compliant: Yes |Alcoswitch Te Connectivity AVH22LSSFE1242604 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0700 / $22.0000 | Buy Now | |
DISTI #
450-AVH22LSSFE1242604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 26A 125V Min Qty: 100 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$24.2510 | Buy Now | |
DISTI #
2364687-4
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Locking White Illuminated Ring, Moving Flat Button 22mm 24V 26A Panel Mount - Bulk (Alt: 2364687-4) Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$17.2259 | Buy Now | |
DISTI #
655-2364687-4
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$22.8000 / $23.6800 | Order Now | |
Onlinecomponents.com | AVH22 FLT SS LK RNG WHT 24V26A RoHS: Compliant | 0 |
|
$19.2300 / $40.2800 | Buy Now | ||
Master Electronics | AVH22 FLT SS LK RNG WHT 24V26A RoHS: Compliant | 0 |
|
$19.2300 / $40.2800 | Buy Now |
CAD Models for AVH22LSSFE1242604 by TE Connectivity
Part Data Attributes for AVH22LSSFE1242604 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Color
|
SILVER
|
Actuator Material
|
STEEL
|
Actuator Type
|
FLUSH TYPE
|
Bushing Diameter
|
0.87 inch
|
Bushing Length
|
0.68 inch
|
Center Contact Plating
|
SILVER
|
Contact Current(AC)-Max
|
26 A
|
Contact Current(DC)-Max
|
26 A
|
Contact Function
|
ON-ON
|
Contact Voltage(AC)-Max
|
250 V
|
End Contact Material
|
COPPER ALLOY
|
Housing Material
|
STAINLESS STEEL
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
4.998 N
|
Packing Method
|
BULK
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
VANDAL-RESISTANT SWITCH
|
Termination Type
|
SOLDER
|