AVH22LSSFEB122604
TE Connectivity
Description: Pushbutton Switch, SPDT, On-on, 26A, Solder Terminal, Panel Mount

Overview of AVH22LSSFEB122604 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for AVH22LSSFEB122604 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 67AH6784
Newark Anti Vandal Sw, 26A, 250V, Spdt, 22.2Mm, Product Range:Avh Series, Panel Cutout Diameter:22.2Mm, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Natural, Contact Voltage Vdc:-Rohs Compliant: Yes |Alcoswitch Te Connectivity AVH22LSSFEB122604 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $24.2000
  • 250 $23.1800
$23.1800 / $24.2000 Buy Now
DISTI # 2266-AVH22LSSFEB122604-ND
DigiKey SWITCH PUSHBUTTON SPDT 26A 125V Min Qty: 3 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT 72
In Stock
  • 3 $26.0000
  • 15 $25.0400
  • 57 $24.5600
$24.5600 / $26.0000 Buy Now
DISTI # 450-AVH22LSSFEB122604-ND
DigiKey SWITCH PUSHBUTTON SPDT 26A 125V Min Qty: 3 Lead time: 20 Weeks Container: Box Temporarily Out of Stock
  • 100 $25.4120
$25.4120 Buy Now
DISTI # 2-2364687-6
Avnet Americas Anti-Vandal Pushbutton Switch SPDT ON-ON Locking Red & Blue Illuminated Ring, Moving Flat Button 22mm 12V 26A Panel Mount - Bulk (Alt: 2-2364687-6) Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks, 3 Days Container: Bulk 0
  • 100 $18.9485
$18.9485 Buy Now
DISTI # 655-2-2364687-6
Mouser Electronics Pushbutton Switches RoHS: Compliant 0
  • 100 $24.7600
  • 200 $23.9200
$23.9200 / $24.7600 Order Now
Onlinecomponents.com AVH22 FLT SS LK RNG R&B 12V26A RoHS: Compliant 72 Partner Stock
  • 1 $45.1800
  • 5 $31.5800
  • 10 $31.2600
  • 25 $27.9900
  • 50 $27.1300
  • 75 $26.8700
  • 100 $25.9700
$25.9700 / $45.1800 Buy Now
DISTI # C1S114403687031
Chip1Stop Push Button Switch 72
  • 3 $27.6000
  • 14 $26.9000
  • 28 $24.9000
  • 55 $24.3000
$24.3000 / $27.6000 Buy Now
Master Electronics AVH22 FLT SS LK RNG R&B 12V26A RoHS: Compliant 72 Partner Stock
  • 1 $45.1800
  • 5 $31.5800
  • 10 $31.2600
  • 25 $27.9900
  • 50 $27.1300
  • 75 $26.8700
  • 100 $25.9700
$25.9700 / $45.1800 Buy Now

CAD Models for AVH22LSSFEB122604 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AVH22LSSFEB122604 by TE Connectivity

AVH22LSSFEB122604
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
17 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Actuator Color
SILVER
Actuator Material
STEEL
Actuator Type
FLUSH TYPE
Bushing Diameter
0.87 inch
Bushing Length
0.68 inch
Center Contact Plating
SILVER
Contact Current(AC)-Max
26 A
Contact Current(DC)-Max
26 A
Contact Function
ON-ON
Contact Voltage(AC)-Max
250 V
End Contact Material
COPPER ALLOY
Housing Material
STAINLESS STEEL
Mounting Feature
PANEL MOUNT
Operating Force-Max
4.998 N
Packing Method
BULK
Surface Mount
NO
Switch Function
SPDT
Switch Type
VANDAL-RESISTANT SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. AVH22LSSFEB122604
    TE Connectivity
    Pushbutton Switch, SPDT, On-on, 26A, Solder Terminal, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AVH22LSSFEB122604 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AVH22LSSFEB122604 by TE Connectivity

Select Manufacturer
Which Manufacturer of AVH22LSSFEB122604 would you like to use for your alert(s)?
  • Please alert me when AVH22LSSFEB122604 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AVH22LSSFEB122604 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AVH22LSSFEB122604 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AVH22LSSFEB122604 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AVH22LSSFEB122604.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AVH22LSSFEB122604 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: