Part Details for AVH22MSSFE1B241604 by TE Connectivity
Overview of AVH22MSSFE1B241604 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVH22MSSFE1B241604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH6851
|
Newark | Anti Vandal Sw, 16A, 125V, Spdt, 22.2Mm, Product Range:Avh Series, Panel Cutout Diameter:22.2Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AVH22MSSFE1B241604 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2400 / $21.1300 | Buy Now |
DISTI #
450-AVH22MSSFE1B241604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 16A 125V Min Qty: 1 Lead time: 17 Weeks Container: Box |
19 In Stock |
|
$18.5951 / $29.4500 | Buy Now |
DISTI #
2-2364688-7
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red & Blue Illuminated Ring + Power Symbol Flat Button 22mm 24V 16A Panel Mount - Bulk (Alt: 2-2364688-7) Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$17.5538 / $21.1241 | Buy Now |
DISTI #
655-2-2364688-7
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$21.3300 / $22.6300 | Order Now |
|
Onlinecomponents.com | AVH22 FLT SS MT R+P R&B 24V16A |
80 Partner Stock |
|
$18.9600 / $23.7600 | Buy Now |
DISTI #
2-2364688-7
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red & Blue Illuminated Ring + Power Symbol Flat Button 22mm 24V 16A Panel Mount - Bulk (Alt: 2-2364688-7) Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$17.5538 / $21.1241 | Buy Now |
DISTI #
4315556
|
Farnell | RoHS: Not Compliant Min Qty: 2 Container: Each | 0 |
|
$40.0947 / $54.7421 | Buy Now |
|
Master Electronics | AVH22 FLT SS MT R+P R&B 24V16A |
80 Partner Stock |
|
$18.9600 / $23.7600 | Buy Now |
Part Details for AVH22MSSFE1B241604
AVH22MSSFE1B241604 CAD Models
AVH22MSSFE1B241604 Part Data Attributes:
|
AVH22MSSFE1B241604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVH22MSSFE1B241604
TE Connectivity
Pushbutton Switch, SPDT, 16A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.87 inch | |
Bushing Length | 0.68 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |