Part Details for AVH22MSSFEB121604 by TE Connectivity
Overview of AVH22MSSFEB121604 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Price & Stock for AVH22MSSFEB121604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH6841
|
Newark | Anti Vandal Sw, 16A, 125V, Spdt, 22.2Mm, Product Range:Avh Series, Panel Cutout Diameter:22.2Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AVH22MSSFEB121604 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$5.9200 | Buy Now |
DISTI #
450-AVH22MSSFEB121604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Box |
20 In Stock |
|
$14.7827 / $16.4600 | Buy Now |
DISTI #
67AH6841
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red & Blue Illuminated Ring, Moving Flat Button 22mm 12V 16A Panel Mount - Bulk (Alt: 67AH6841) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$22.8600 / $27.8300 | Buy Now |
DISTI #
2-2364686-5
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red & Blue Illuminated Ring, Moving Flat Button 22mm 12V 16A Panel Mount - Bulk (Alt: 2-2364686-5) Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$15.9579 / $19.2035 | Buy Now |
DISTI #
655-2-2364686-5
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 99 |
|
$17.3100 / $23.4100 | Buy Now |
|
Onlinecomponents.com | AVH22 FLT SS MT RNG R&B 12V16A RoHS: Compliant |
80 Partner Stock |
|
$17.1300 / $37.5300 | Buy Now |
|
Master Electronics | AVH22 FLT SS MT RNG R&B 12V16A RoHS: Compliant |
80 Partner Stock |
|
$17.1300 / $37.5300 | Buy Now |
Part Details for AVH22MSSFEB121604
AVH22MSSFEB121604 CAD Models
AVH22MSSFEB121604 Part Data Attributes
|
AVH22MSSFEB121604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVH22MSSFEB121604
TE Connectivity
Pushbutton Switch, SPDT, 16A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.87 inch | |
Bushing Length | 0.68 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |