Part Details for AVH25MSSFE1A242604 by TE Connectivity
Overview of AVH25MSSFE1A242604 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVH25MSSFE1A242604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AVH25MSSFE1A242604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 26A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$31.0700 / $32.8900 | Buy Now |
DISTI #
450-AVH25MSSFE1A242604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 26A 125V Min Qty: 1 Lead time: 20 Weeks Container: Box |
20 In Stock |
|
$23.5610 / $25.2900 | Buy Now |
DISTI #
655-2-2364703-3
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$29.6500 / $31.5300 | Order Now |
|
Onlinecomponents.com | AVH25 FLT SS MT R+P R&G 24V26A RoHS: Compliant |
80 Partner Stock |
|
$27.3000 / $59.8100 | Buy Now |
DISTI #
61739780
|
Verical | Push Button Switches Min Qty: 3 Package Multiple: 1 | Americas - 80 |
|
$29.1400 / $30.8500 | Buy Now |
DISTI #
C1S114403687457
|
Chip1Stop | Push Button Switch RoHS: Compliant | 80 |
|
$30.9000 / $34.9000 | Buy Now |
|
Master Electronics | AVH25 FLT SS MT R+P R&G 24V26A RoHS: Compliant |
80 Partner Stock |
|
$27.3000 / $59.8100 | Buy Now |
Part Details for AVH25MSSFE1A242604
AVH25MSSFE1A242604 CAD Models
AVH25MSSFE1A242604 Part Data Attributes
|
AVH25MSSFE1A242604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVH25MSSFE1A242604
TE Connectivity
Pushbutton Switch, SPDT, 26A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.98 inch | |
Bushing Length | 0.68 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 26 A | |
Contact Current(DC)-Max | 26 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | SOLDER |