Part Details for AVH25MSSFE5242604 by TE Connectivity
Overview of AVH25MSSFE5242604 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AVH25MSSFE5242604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH7000
|
Newark | Anti Vandal Sw, 26A, 250V, Spdt, 25.2Mm, Product Range:Avh Series, Panel Cutout Diameter:25.2Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AVH25MSSFE5242604 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2300 / $25.3000 | Buy Now |
DISTI #
2266-AVH25MSSFE5242604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 26A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$25.6700 / $27.1900 | Buy Now |
DISTI #
450-AVH25MSSFE5242604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 26A 125V Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$24.7026 / $35.2500 | Buy Now |
DISTI #
1-2364701-1
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Yellow Illuminated Ring, Moving Flat Button 25mm 24V 26A Panel Mount - Bulk (Alt: 1-2364701-1) Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$19.8087 | Buy Now |
DISTI #
655-1-2364701-1
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$24.5400 / $26.1500 | Order Now |
|
Onlinecomponents.com | AVH25 FLT SS MT RNG YLW 24V26A RoHS: Compliant |
80 Partner Stock |
|
$21.6000 / $27.0900 | Buy Now |
DISTI #
C1S114403652336
|
Chip1Stop | Push Button Switch RoHS: Compliant | 80 |
|
$25.4000 / $28.9000 | Buy Now |
|
Master Electronics | AVH25 FLT SS MT RNG YLW 24V26A RoHS: Compliant |
80 Partner Stock |
|
$21.6000 / $27.0900 | Buy Now |
Part Details for AVH25MSSFE5242604
AVH25MSSFE5242604 CAD Models
AVH25MSSFE5242604 Part Data Attributes
|
AVH25MSSFE5242604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVH25MSSFE5242604
TE Connectivity
Pushbutton Switch, SPDT, 26A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.98 inch | |
Bushing Length | 0.68 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 26 A | |
Contact Current(DC)-Max | 26 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | SOLDER |