Part Details for AVH25MSSFEB121604 by TE Connectivity
Overview of AVH25MSSFEB121604 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for AVH25MSSFEB121604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH6957
|
Newark | Anti Vandal Sw, 16A, 125V, Spdt, 25.2Mm, Product Range:Avh Series, Panel Cutout Diameter:25.2Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AVH25MSSFEB121604 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$6.8000 | Buy Now |
DISTI #
2266-AVH25MSSFEB121604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
176 In Stock |
|
$22.4100 / $23.7400 | Buy Now |
DISTI #
450-AVH25MSSFEB121604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Box |
20 In Stock |
|
$16.9987 / $18.9200 | Buy Now |
DISTI #
67AH6957
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red & Blue Illuminated Ring, Moving Flat Button 25mm 12V 16A Panel Mount - Bulk (Alt: 67AH6957) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$22.9900 / $28.0000 | Buy Now |
DISTI #
2-2364700-5
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red & Blue Illuminated Ring, Moving Flat Button 25mm 12V 16A Panel Mount - Bulk (Alt: 2-2364700-5) Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$18.3524 | Buy Now |
DISTI #
655-2-2364700-5
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 10 |
|
$18.9200 | Buy Now |
|
Onlinecomponents.com | AVH25 FLT SS MT RNG R&B 12V16A RoHS: Compliant |
176 Partner Stock |
|
$19.6900 / $43.1600 | Buy Now |
DISTI #
C1S114403687518
|
Chip1Stop | Push Button Switch RoHS: Compliant | 176 |
|
$22.2000 / $25.2000 | Buy Now |
|
Master Electronics | AVH25 FLT SS MT RNG R&B 12V16A RoHS: Compliant |
176 Partner Stock |
|
$19.6900 / $43.1600 | Buy Now |
Part Details for AVH25MSSFEB121604
AVH25MSSFEB121604 CAD Models
AVH25MSSFEB121604 Part Data Attributes
|
AVH25MSSFEB121604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVH25MSSFEB121604
TE Connectivity
Pushbutton Switch, SPDT, 16A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.98 inch | |
Bushing Length | 0.68 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | SOLDER |