Part Details for AVL4000-N04P-3DZ-R by SMC Corporation of America
Overview of AVL4000-N04P-3DZ-R by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP110N04PUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 40V 110A 1.4mohm MP-25ZP/TO-263 Automotive | |
NP89N04PUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 40V 90A 2.95mohm MP-25ZP/TO-263 Automotive | |
NP82N04PUG-E1B-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for AVL4000-N04P-3DZ-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73445706
|
RS | VALVE, SOFT START LOCKOUT, PNEUMATIC, AVL SERIES | SMC Corporation AVL4000-N04P-3DZ-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$294.7500 | RFQ |