Part Details for AVL4000-N04P-R-X238 by SMC Corporation of America
Overview of AVL4000-N04P-R-X238 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS32X2384Q1G8 | Renesas Electronics Corporation | High-Speed CMOS 20-Bit Bus Switch | |
QS32X2384Q1G | Renesas Electronics Corporation | High-Speed CMOS 20-Bit Bus Switch | |
NP110N04PUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 40V 110A 1.4mohm MP-25ZP/TO-263 Automotive |
Price & Stock for AVL4000-N04P-R-X238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74681250
|
RS | SOFT START-UP VALVE W/ LOCKOUT, AVL SERIES | SMC Corporation AVL4000-N04P-R-X238 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$376.9300 | RFQ |