Part Details for AVLD3-0600N by IDEC Corporation
Overview of AVLD3-0600N by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVLD3-0600N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C5946
|
Newark | Operator Rohs Compliant: Yes |Idec AVLD3-0600N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5900 / $44.7500 | Buy Now |
DISTI #
70793637
|
RS | Pushbutton, Operator, Illuminated 40mm Pushlock Turn Reset | IDEC Corporation AVLD3-0600N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.7300 / $38.5900 | RFQ |
|
Onlinecomponents.com | Switch Access Pushlock Turn Reset Operator Emergency Stop Switch RoHS: Compliant |
1 In Stock |
|
$26.7200 / $34.3700 | Buy Now |
DISTI #
000000000003372647
|
Sager | Switch Actuators Operator | 0 |
|
Buy Now | |
|
Master Electronics | Switch Access Pushlock Turn Reset Operator Emergency Stop Switch RoHS: Compliant |
1 In Stock |
|
$26.7200 / $34.3700 | Buy Now |