Part Details for AVLD31102DNUR by IDEC Corporation
Overview of AVLD31102DNUR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVLD31102DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2598
|
Newark | 30Mm Estop Turn 12V 2Nc Red Rohs Compliant: Yes |Idec AVLD31102DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.0100 / $97.2200 | Buy Now |
DISTI #
AVLD31102DNUR-ND
|
DigiKey | 30MM ESTOP TURN 12V 2NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.5300 | Buy Now |
DISTI #
199-AVLD31102DNUR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 30mm Estop Turn 12V 2NC Red | 0 |
|
$75.7800 / $86.4700 | Order Now |
DISTI #
71201021
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Pushlock Turn Reset Red | IDEC Corporation AVLD31102DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.9700 / $94.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.1700 / $83.0700 | Buy Now |
DISTI #
000000000006280419
|
Sager | Emergency Stop Switches / E-Stop Switches 30mm Estop Turn 12V 2NC Red Min Qty: 1 | 0 |
|
$71.4400 / $79.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.1700 / $83.0700 | Buy Now |