Part Details for AVLD3QH220DNUR by IDEC Corporation
Overview of AVLD3QH220DNUR by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVLD3QH220DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2594
|
Newark | 30Mm Estop Turn 120V 2No Red Rohs Compliant: Yes |Idec AVLD3QH220DNUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8300 / $92.6000 | Buy Now |
DISTI #
AVLD3QH220DNUR-ND
|
DigiKey | 30MM ESTOP TURN 120V 2NO RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.7200 | Buy Now |
DISTI #
199-AVLD3QH220DNUR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 30mm Estop Turn 120V 2NO Red | 0 |
|
$63.5500 / $90.7800 | Order Now |
DISTI #
71201041
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Pushlock Turn Reset Red | IDEC Corporation AVLD3QH220DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.9800 / $81.7800 | RFQ |
|
Onlinecomponents.com |
1 In Stock |
|
$56.3600 / $74.2400 | Buy Now | |
DISTI #
65022015
|
Verical | AVLD3QH220DNUR Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$93.1493 | Buy Now |
|
Master Electronics |
1 In Stock |
|
$56.3600 / $74.2400 | Buy Now |