Part Details for AVLD3QM411DNUR by IDEC Corporation
Overview of AVLD3QM411DNUR by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVLD3QM411DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2596
|
Newark | 30Mm Estp Turn 240V 1No1Nc Red Rohs Compliant: Yes |Idec AVLD3QM411DNUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8300 / $92.6000 | Buy Now |
DISTI #
AVLD3QM411DNUR-ND
|
DigiKey | 30MM ESTP TURN 240V 1NO1NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.7200 | Buy Now |
DISTI #
199-AVLD3QM411DNUR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 30mm Estp Turn 240V 1NO1NC Red | 0 |
|
$63.5500 / $90.7800 | Order Now |
DISTI #
71201043
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Pushlock Turn Reset Red | IDEC Corporation AVLD3QM411DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.9800 / $81.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.2600 / $79.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.2600 / $79.1300 | Buy Now |