Part Details for AVLW412620D-R by IDEC Corporation
Overview of AVLW412620D-R by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVLW412620D-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C5994
|
Newark | 22Mm Emergency-Stop Lighted Rohs Compliant: Yes |Idec AVLW412620D-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.0100 / $87.5700 | Buy Now |
DISTI #
1885-AVLW412620D-R-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.1900 | Buy Now |
DISTI #
199-AVLW412620DR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted | 0 |
|
$62.8400 / $89.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.6100 / $78.2500 | Buy Now |
DISTI #
000000000003372740
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted Min Qty: 1 | 0 |
|
$67.3000 / $74.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$57.6100 / $78.2500 | Buy Now |