Part Details for AVM34553 by Panasonic Electronic Components
Overview of AVM34553 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVM34553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9907
|
Newark | Fs Ll Switch Ro |Panasonic AVM34553 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9870 / $1.4100 | Buy Now |
DISTI #
255-AVM34553-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6362 | Buy Now |
DISTI #
AVM34553
|
Avnet Americas | Switch Snap Action Roller Lever PC Pins Through Hole 5A 250VAC 125VDC 1.47N (Alt: AVM34553) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9216 / $1.0435 | Buy Now |
DISTI #
769-AVM34553
|
Mouser Electronics | Basic / Snap Action Switches FS LL Switch Ro RoHS: Compliant | 0 |
|
$0.9840 / $1.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9430 / $1.2240 | Buy Now |
DISTI #
AVM34553
|
Avnet Americas | Switch Snap Action Roller Lever PC Pins Through Hole 5A 250VAC 125VDC 1.47N (Alt: AVM34553) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9216 / $1.0435 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9430 / $1.2240 | Buy Now |
Part Details for AVM34553
AVM34553 CAD Models
AVM34553 Part Data Attributes:
|
AVM34553
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AVM34553
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 3.3mm, Solder Terminal, Roller Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.3 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.59 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for AVM34553
This table gives cross-reference parts and alternative options found for AVM34553. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVM34553, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVM31553 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 3.3mm, Solder Terminal, Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AVM34553 vs AVM31553 |