Part Details for AVM58I-011K1AHBN-1212 by PEPPERL+FUCHS GmbH
Overview of AVM58I-011K1AHBN-1212 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
AM27C512-120DE | Rochester Electronics LLC | UVPROM, | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Price & Stock for AVM58I-011K1AHBN-1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3856
|
Newark | Absolute Rotary Encoders(Non-Standard) |Pepperl+Fuchs AVM58I-011K1AHBN-1212 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$802.9500 / $921.5100 | Buy Now |
DISTI #
2046-AVM58I-011K1AHBN-1212-ND
|
DigiKey | ABSOLUTE ROTARY ENCODERS(NON-STA Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$789.2000 | Buy Now |