Part Details for AVO100B-48S3V3-6L by Artesyn Embedded Technologies
Overview of AVO100B-48S3V3-6L by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AVO100B-48S3V3-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5858
|
Newark | 99W, 36 - 75Vin, Single, 3.3V@30A, 91% Eff, Eighth Brick, Negative Logic/Pin Length:3.8Mm |Artesyn Embedded Technologies AVO100B-48S3V3-6L Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.8100 / $56.7300 | Buy Now |
DISTI #
826-AVO100B48S3V36L
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 99W 3.3V@30A 8th Brk Neg/Pin length:3.8mm | 0 |
|
$44.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.0400 / $115.3800 | Buy Now |
DISTI #
000000000005108380
|
Sager | Isolated DC/DC Converters - Chassis Mount 99W 3.3V@30A 8th Brk Neg/Pin length:3.8mm Min Qty: 1 | 0 |
|
$43.3100 / $47.1300 | Buy Now |
Part Details for AVO100B-48S3V3-6L
AVO100B-48S3V3-6L CAD Models
AVO100B-48S3V3-6L Part Data Attributes:
|
AVO100B-48S3V3-6L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AVO100B-48S3V3-6L
Artesyn Embedded Technologies
DC/DC CONVERTER 3.3V 100W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | Module-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.3495 V | |
Output Voltage-Min | 3.2505 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 10 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AVO100B-48S3V3-6L
This table gives cross-reference parts and alternative options found for AVO100B-48S3V3-6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVO100B-48S3V3-6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERS4033P030N06 | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, EIGHTH BRICK PACKAGE-8 | NetPower Technologies Inc | AVO100B-48S3V3-6L vs ERS4033P030N06 |
VI-MCNY-MV | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | AVO100B-48S3V3-6L vs VI-MCNY-MV |
EQW030A0F641-HZ | IC 1-OUTPUT 99 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8, Power Supply Module | Lineage Power | AVO100B-48S3V3-6L vs EQW030A0F641-HZ |
QSB10048S3V3N | 1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE, PACKAGE-8 | XP Power | AVO100B-48S3V3-6L vs QSB10048S3V3N |
VI-LC3Y-CV-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | AVO100B-48S3V3-6L vs VI-LC3Y-CV-CC |
ULS-3.3/30-D48NHL2-C | DC-DC Regulated Power Supply Module, 1 Output, 99.99W, Hybrid, PACKAGE-8 | Murata Power Solutions | AVO100B-48S3V3-6L vs ULS-3.3/30-D48NHL2-C |
VI-LC3Y-CV | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | AVO100B-48S3V3-6L vs VI-LC3Y-CV |
ULS-3.3/30-D48NL1-C | DC-DC Regulated Power Supply Module, 1 Output, 99.99W, Hybrid, PACKAGE-8 | Murata Power Solutions | AVO100B-48S3V3-6L vs ULS-3.3/30-D48NL1-C |
CES48033-30-N | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT, DIP-8 | Cosel USA Inc | AVO100B-48S3V3-6L vs CES48033-30-N |
CHS120483R3U | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, DIP-8 | Cosel USA Inc | AVO100B-48S3V3-6L vs CHS120483R3U |