Part Details for AVP22MAIBFE0DT5A04 by TE Connectivity
Overview of AVP22MAIBFE0DT5A04 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AVP22MAIBFE0DT5A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3930
|
Newark | Vandal Resistant Sw, Spst, 1A, 24V, Panl, Contact Configuration:Spst-No, Actuator/Cap Colour:Natural, Product Range:Avp Series, Switch Operation:Momentary, Illumination Colour:Red, Green, Blue, Switch Terminals:Wire Leaded With Rohs Compliant: Yes |Alcoswitch Te Connectivity AVP22MAIBFE0DT5A04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$64.9700 / $83.5300 | Buy Now |
DISTI #
85AC1377
|
Newark | Vandal Resistant Sw, Spst, 1A, 24V, Panl, Product Range:Avp Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AVP22MAIBFE0DT5A04 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2300 / $58.9200 | Buy Now |
DISTI #
2266-AVP22MAIBFE0DT5A04-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 1A 24V Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$60.6500 / $64.2200 | Buy Now |
DISTI #
450-3482-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 1A 24V Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.2267 / $76.5000 | Buy Now |
DISTI #
2342842-2
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST Momentary RGB Illuminated Ring Flat Button 22mm 1A 24V Panel Mount - Bulk (Alt: 2342842-2) Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$49.6549 / $59.7542 | Buy Now |
DISTI #
506-AVP22MAIBFE0DT5A
|
Mouser Electronics | Pushbutton Switches AVP22M Flat AIB RGB R 500mm/1x6 RoHS: Compliant | 95 |
|
$58.2200 / $78.0300 | Buy Now |
DISTI #
71807769
|
RS | Pushbutton Switch, Anti-vandal, AVP22M Flat AIB RGB R 500mm/1x6 | TE Connectivity AVP22MAIBFE0DT5A04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$61.9400 | RFQ |
|
Onlinecomponents.com | AVP22M FLAT AIB RGB R 500MM/1X6 |
98 Partner Stock |
|
$55.6300 / $75.5600 | Buy Now |
DISTI #
2342842-2
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST Momentary RGB Illuminated Ring Flat Button 22mm 1A 24V Panel Mount - Bulk (Alt: 2342842-2) Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$49.6549 / $59.7542 | Buy Now |
DISTI #
TE Connectivity AVP22MAIBFE0DT5A04
|
PEI Genesis | Pushbutton Switch, SPST, 1A, | 98 |
|
Buy Now |
Part Details for AVP22MAIBFE0DT5A04
AVP22MAIBFE0DT5A04 CAD Models
AVP22MAIBFE0DT5A04 Part Data Attributes:
|
AVP22MAIBFE0DT5A04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVP22MAIBFE0DT5A04
TE Connectivity
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | ALUMINUM | |
Bushing Diameter | 0.87 inch | |
Bushing Length | 0.73 inch | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Housing Material | ALUMINIUM | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |