Part Details for AVP22MAIOC000T5A04 by TE Connectivity
Overview of AVP22MAIOC000T5A04 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AVP22MAIOC000T5A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1379
|
Newark | Vandal Resistant Sw, Spst, 1A, 24V, Panl, Product Range:Avp Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Concave, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AVP22MAIOC000T5A04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$45.5300 | Buy Now |
DISTI #
2266-AVP22MAIOC000T5A04-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 1A 24V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$47.6500 / $51.4600 | Buy Now |
DISTI #
450-3481-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 1A 24V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
16 In Stock |
|
$39.3231 / $56.1400 | Buy Now |
DISTI #
2342844-1
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST Momentary Non-Illuminated Concave Button 22mm 1A 24V Panel Mount - Bulk (Alt: 2342844-1) Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$43.3396 | Buy Now |
DISTI #
506-AVP22MAC000T5A04
|
Mouser Electronics | Pushbutton Switches AVP22M Conc. AIO NL 500mm/1x6 RoHS: Compliant | 99 |
|
$46.0500 / $47.4700 | Buy Now |
DISTI #
71807768
|
RS | Pushbutton Switch, Anti-vandal, AVP22M Conc. AIO NL 500mm/1x6 | TE Connectivity AVP22MAIOC000T5A04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$57.3300 / $63.7000 | RFQ |
|
Onlinecomponents.com | AVP22M CONC. AIO NL 500MM/1X6 RoHS: Compliant |
157 Partner Stock |
|
$42.7000 / $122.3700 | Buy Now |
DISTI #
61735578
|
Verical | Anti-Vandal Illuminated and Non-Illuminated Piezo Switch Min Qty: 2 Package Multiple: 1 | Americas - 157 |
|
$44.6800 / $48.2600 | Buy Now |
DISTI #
C1S114403324114
|
Chip1Stop | Push Button Switch RoHS: Compliant | 157 |
|
$44.4000 / $53.8000 | Buy Now |
|
Master Electronics | AVP22M CONC. AIO NL 500MM/1X6 RoHS: Compliant |
157 Partner Stock |
|
$42.7000 / $122.3700 | Buy Now |
Part Details for AVP22MAIOC000T5A04
AVP22MAIOC000T5A04 CAD Models
AVP22MAIOC000T5A04 Part Data Attributes
|
AVP22MAIOC000T5A04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVP22MAIOC000T5A04
TE Connectivity
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | ALUMINUM | |
Bushing Diameter | 0.87 inch | |
Bushing Length | 0.67 inch | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Housing Material | ALUMINIUM | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |