Part Details for AVPT-H01C1A06 by Dwyer Instruments Inc
Overview of AVPT-H01C1A06 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVPT-H01C1A06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5965
|
Newark | Air Velocity Transmitter, 1000Fpm, 24V, Flow Rate Min:-, Flow Rate Max:-, Supply Voltage Min:19.2V, Supply Voltage Max:28.8V, Accuracy:3%, Product Range:Avpt Series, Supply Voltage Dc Max:28.8V, Supply Voltage Dc Min:19.2V Rohs Compliant: Yes |Dwyer AVPT-H01C1A06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.7400 / $264.1500 | Buy Now |
DISTI #
71948372
|
RS | Air velocity transmitter, 3pct Accuracy, 1000 FPM, 6in probe, 20in pre-wired | Dwyer Instruments AVPT-H01C1A06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$243.0200 / $264.1500 | RFQ |