There are no models available for this part yet.
Overview of AVPT-H01C1A12 by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AVPT-H01C1A12 by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK5966
|
Newark | Air Velocity Transmitter, 1000Fpm, 24V, Flow Rate Min:-, Flow Rate Max:-, Supply Voltage Min:19.2V, Supply Voltage Max:28.8V, Accuracy:3%, Product Range:Avpt Series, Supply Voltage Dc Max:28.8V, Supply Voltage Dc Min:19.2V Rohs Compliant: Yes |Dwyer AVPT-H01C1A12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.5100 / $283.9000 | Buy Now | |
DISTI #
71948373
|
RS | Air velocity transmitter, 3pct accuracy, 1000 FPM,12in probe, 20in pre-wired | Dwyer Instruments AVPT-H01C1A12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$284.1300 | RFQ |