Part Details for AVPT-S04C1A06 by Dwyer Instruments Inc
Overview of AVPT-S04C1A06 by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVPT-S04C1A06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5974
|
Newark | Air Velocity Transmitter, 4000Fpm, 24V, Flow Rate Min:-, Flow Rate Max:-, Supply Voltage Min:19.2V, Supply Voltage Max:28.8V, Accuracy:5%, Product Range:Avpt Series, Port Size:-, Pressure Max:-, Supply Voltage Dc Max:28.8V Rohs Compliant: Yes |Dwyer AVPT-S04C1A06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.9000 / $196.5500 | Buy Now |
DISTI #
71948394
|
RS | Air velocity transmitter, 5pct accuracy, 4000 FPM, 6in probe, 20in pre-wired | Dwyer Instruments AVPT-S04C1A06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$196.6800 | RFQ |
DISTI #
4288185
|
Farnell | AIR VELOCITY TRANSMITTER, 4000FPM, 24V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$296.9675 | Buy Now |