Part Details for AVR128DA28T-I/SO by Microchip Technology Inc
Overview of AVR128DA28T-I/SO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AVR128DA28T-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2575
|
Newark | Mcu, 8Bit, 24Mhz, Wsoic-28, Product Range:Avr Da Family Avr128Da Series Microcontrollers, Device Core:Avr, Operating Frequency Max:24Mhz, Program Memory Size:128Kb, No. Of Pins:28Pins, Ic Case/Package:Wsoic, No. Of I/O S:22I/O S Rohs Compliant: Yes |Microchip AVR128DA28T-I/SO Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 | Buy Now |
DISTI #
150-AVR128DA28T-I/SOCT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1597 In Stock |
|
$1.6600 / $2.0100 | Buy Now |
DISTI #
AVR128DA28T-I/SO
|
Avnet Americas | Microcontroller 8-Bit AVR RISC 128K-byte Flash 2.5V/3.3V/5V 28-Pin SOIC W T/R - Tape and Reel (Alt: AVR128DA28T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6600 / $2.0100 | Buy Now |
DISTI #
579-AVR128DA28T-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI RoHS: Compliant | 1557 |
|
$1.6600 / $2.0100 | Buy Now |
DISTI #
AVR128DA28T-I/SO
|
Microchip Technology Inc | 128KB, 16KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3200 Alternates Available |
|
$1.4700 / $2.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | 3200 Factory Stock |
|
$1.5900 / $3.3300 | Buy Now | |
DISTI #
AVR128DA28T-I/SO
|
Avnet Americas | Microcontroller 8-Bit AVR RISC 128K-byte Flash 2.5V/3.3V/5V 28-Pin SOIC W T/R - Tape and Reel (Alt: AVR128DA28T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6600 / $2.0100 | Buy Now |
|
Ameya Holding Limited | 3200 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 3200 |
|
$1.7700 / $2.1800 | Buy Now |
Part Details for AVR128DA28T-I/SO
AVR128DA28T-I/SO CAD Models
AVR128DA28T-I/SO Part Data Attributes:
|
AVR128DA28T-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR128DA28T-I/SO
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-02-13 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 23 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AVR128DA28T-I/SO
This table gives cross-reference parts and alternative options found for AVR128DA28T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR128DA28T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR128DA28-E/SO | RISC Microcontroller | Microchip Technology Inc | AVR128DA28T-I/SO vs AVR128DA28-E/SO |
AVR128DA28-I/SO | Microcontroller | Microchip Technology Inc | AVR128DA28T-I/SO vs AVR128DA28-I/SO |
AVR128DA28T-E/SO | RISC Microcontroller | Microchip Technology Inc | AVR128DA28T-I/SO vs AVR128DA28T-E/SO |