Part Details for AVR16DD32-I/PT by Microchip Technology Inc
Overview of AVR16DD32-I/PT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVR16DD32-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7627
|
Newark | 16Kb, 2Kb Ram, 32P, 24Mhz, Mvio, 12B Adc, Zcd, Dac, 2Xuart, Spi, Twi 32 Tqfp 7X7X1Mm Tray Rohs Compliant: Yes |Microchip AVR16DD32-I/PT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
150-AVR16DD32-I/PT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
733 In Stock |
|
$1.0900 / $1.3100 | Buy Now |
DISTI #
AVR16DD32-I/PT
|
Avnet Americas | 8-bit MCU, AVR, 24 MHz, 16 KB, 2 KB, 32 Pins, TQFP - Trays (Alt: AVR16DD32-I/PT) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Container: Tray | 0 |
|
$1.0900 / $1.3100 | Buy Now |
DISTI #
579-AVR16DD32-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI RoHS: Compliant | 701 |
|
$1.0900 / $1.3100 | Buy Now |
DISTI #
AVR16DD32-I/PT
|
Microchip Technology Inc | 16KB, 2KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1250 Alternates Available |
|
$0.9600 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | 1250 Factory Stock |
|
$1.1500 / $1.6800 | Buy Now | |
DISTI #
77911391
|
Verical | AVR16DD32-I/PT Min Qty: 45 Package Multiple: 1 | Americas - 447 |
|
$1.6377 / $1.7519 | Buy Now |
DISTI #
AVR16DD32-I/PT
|
Avnet Americas | 8-bit MCU, AVR, 24 MHz, 16 KB, 2 KB, 32 Pins, TQFP - Trays (Alt: AVR16DD32-I/PT) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Container: Tray | 0 |
|
$1.0900 / $1.3100 | Buy Now |
DISTI #
AVR16DD32-I/PT
|
TME | IC: AVR microcontroller, TQFP32, 1.8÷5.5VDC, Ext.inter: 27, Cmp: 1 Min Qty: 1 | 447 |
|
$1.1700 / $1.3500 | Buy Now |
Part Details for AVR16DD32-I/PT
AVR16DD32-I/PT CAD Models
AVR16DD32-I/PT Part Data Attributes:
|
AVR16DD32-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR16DD32-I/PT
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 27 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |