-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1231
|
Newark | Mcu, 8 Bit, Avr, 24Mhz, Vqfn-32 Rohs Compliant: Yes |Microchip AVR32DA32-I/RXB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4400 / $1.7400 | Buy Now |
DISTI #
150-AVR32DA32-I/RXB-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
490 In Stock |
|
$1.3800 / $1.6700 | Buy Now |
DISTI #
AVR32DA32-I/RXB
|
Avnet Americas | Microcontroller 8 Bit 32KB 24MHz 1.8V to 5.5V 32-Pin VQFN Tube - Trays (Alt: AVR32DA32-I/RXB) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.3800 / $1.6700 | Buy Now |
DISTI #
579-AVR32DA32-I/RXB
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI RoHS: Compliant | 909 |
|
$1.3700 / $1.6300 | Buy Now |
DISTI #
AVR32DA32-I/RXB
|
Microchip Technology Inc | 32KB, 4KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI, Projected EOL: 2044-06-11 RoHS: Compliant pbFree: Yes |
5855 Alternates Available |
|
$1.2100 / $1.6700 | Buy Now |
|
Future Electronics | 32 KB,32-pin,85C,VQFN,Tray RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tray | 75Tray |
|
$1.3600 / $1.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2940 Factory Stock |
|
$1.4500 / $2.1100 | Buy Now |
DISTI #
AVR32DA32-I/RXB
|
TME | IC: AVR microcontroller, VQFN32, 1.8÷5.5VDC, Cmp: 3, AVR32, AVR-DA Min Qty: 1 | 0 |
|
$1.6400 / $1.9600 | RFQ |
|
Ameya Holding Limited | 5855 |
|
RFQ | ||
|
NAC | 32 KB,32-pin,85C,VQFN,Tray - Package: 32 VQFN 5x5x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 2450 |
|
$1.4700 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVR32DA32-I/RXB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR32DA32-I/RXB
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC28,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-06-12 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 27 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AVR32DA32-I/RXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR32DA32-I/RXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR32DA32-E/RXB | RISC Microcontroller | Microchip Technology Inc | AVR32DA32-I/RXB vs AVR32DA32-E/RXB |
AVR32DA32T-I/RXB | RISC Microcontroller | Microchip Technology Inc | AVR32DA32-I/RXB vs AVR32DA32T-I/RXB |