Part Details for AVR32DA32T-E/RXB by Microchip Technology Inc
Overview of AVR32DA32T-E/RXB by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AVR32DA32T-E/RXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7515
|
Newark | Mcu, 8Bit, 24Mhz, Vqfn-Ep-32, Product Range:Avr Da Family Avr32Da Series Microcontrollers, Device Core:Avr, Operating Frequency Max:24Mhz, Program Memory Size:32Kb, No. Of Pins:32Pins, Ic Case/Package:Vqfn-Ep, No. Of I/O S:26I/O S Rohs Compliant: Yes |Microchip AVR32DA32T-E/RXB RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 | Buy Now |
DISTI #
150-AVR32DA32T-E/RXBCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32VQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1434 In Stock |
|
$1.5500 / $1.8700 | Buy Now |
DISTI #
AVR32DA32T-E/RXB
|
Avnet Americas | MCU 8-Bit AVR DA AVR RISC 32KB Flash 1.8V to 5.5V 32-Pin VQFN T/R - Tape and Reel (Alt: AVR32DA32T-E/RXB) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4667 / $1.6800 | Buy Now |
DISTI #
579-AVR32DA32T-E/RXB
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32 KB,32-pin,125C,VQFN,Tape & Reel RoHS: Compliant | 4959 |
|
$1.4800 / $1.6800 | Buy Now |
DISTI #
AVR32DA32T-E/RXB
|
Microchip Technology Inc | 32KB, 4KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI, Projected EOL: 2044-07-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2200 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5200 / $4.2800 | Buy Now |
|
NAC | 32 KB,32-pin,125C,VQFN,Tape & Reel - Package: 32 VQFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.6500 / $2.0300 | Buy Now |
DISTI #
AVR32DA32T-E/RXB
|
Avnet Silica | MCU 8-Bit AVR DA AVR RISC 32KB Flash 1.8V to 5.5V 32-Pin VQFN T/R (Alt: AVR32DA32T-E/RXB) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AVR32DA32T-E/RXB
|
EBV Elektronik | MCU 8-Bit AVR DA AVR RISC 32KB Flash 1.8V to 5.5V 32-Pin VQFN T/R (Alt: AVR32DA32T-E/RXB) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AVR32DA32T-E/RXB
AVR32DA32T-E/RXB CAD Models
AVR32DA32T-E/RXB Part Data Attributes
|
AVR32DA32T-E/RXB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR32DA32T-E/RXB
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC28,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2020-02-13 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 27 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AVR32DA32T-E/RXB
This table gives cross-reference parts and alternative options found for AVR32DA32T-E/RXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR32DA32T-E/RXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR32DA32T-I/RXB | RISC Microcontroller | Microchip Technology Inc | AVR32DA32T-E/RXB vs AVR32DA32T-I/RXB |
AVR32DA32-I/RXB | Microcontroller | Microchip Technology Inc | AVR32DA32T-E/RXB vs AVR32DA32-I/RXB |
AVR32DA32-E/RXB | RISC Microcontroller | Microchip Technology Inc | AVR32DA32T-E/RXB vs AVR32DA32-E/RXB |