Part Details for AVR32DA48T-E/6LX by Microchip Technology Inc
Overview of AVR32DA48T-E/6LX by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for AVR32DA48T-E/6LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7521
|
Newark | Mcu, 8Bit, 24Mhz, Vqfn-Ep-48, Product Range:Avr Da Family Avr32Da Series Microcontrollers, Device Core:Avr, Operating Frequency Max:24Mhz, Program Memory Size:32Kb, No. Of Pins:48Pins, Ic Case/Package:Vqfn-Ep, No. Of I/O S:40I/O S Rohs Compliant: Yes |Microchip AVR32DA48T-E/6LX Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8300 | Buy Now |
DISTI #
150-AVR32DA48T-E/6LXCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48VQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3280 In Stock |
|
$1.8300 / $2.1900 | Buy Now |
DISTI #
AVR32DA48T-E/6LX
|
Avnet Americas | MCU 8-Bit AVR DA AVR RISC 32KB Flash 1.8V to 5.5V 48-Pin VQFN T/R - Tape and Reel (Alt: AVR32DA48T-E/6LX) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.8300 / $2.1900 | Buy Now |
DISTI #
579-AVR32DA48T-E/6LX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 48p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI RoHS: Compliant | 0 |
|
$1.8300 | Order Now |
DISTI #
AVR32DA48T-E/6LX
|
Microchip Technology Inc | 32KB, 4KB RAM, 48p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6600 Alternates Available |
|
$1.6100 / $2.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | 6600 Factory Stock |
|
$1.7400 / $4.7600 | Buy Now | |
DISTI #
AVR32DA48T-E/6LX
|
Avnet Americas | MCU 8-Bit AVR DA AVR RISC 32KB Flash 1.8V to 5.5V 48-Pin VQFN T/R - Tape and Reel (Alt: AVR32DA48T-E/6LX) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.8300 / $2.1900 | Buy Now |
|
Ameya Holding Limited | 6600 |
|
RFQ | ||
|
NAC | 32 KB,48-pin,125C,VQFN,Tape & Reel - Package: 48 VQFN 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.9300 / $2.3700 | Buy Now |
Part Details for AVR32DA48T-E/6LX
AVR32DA48T-E/6LX CAD Models
AVR32DA48T-E/6LX Part Data Attributes:
|
AVR32DA48T-E/6LX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR32DA48T-E/6LX
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC48,.24SQ,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-02-13 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 41 | |
Number of I/O Lines | 41 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 48 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AVR32DA48T-E/6LX
This table gives cross-reference parts and alternative options found for AVR32DA48T-E/6LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR32DA48T-E/6LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR32DA48T-I/6LX | RISC Microcontroller | Microchip Technology Inc | AVR32DA48T-E/6LX vs AVR32DA48T-I/6LX |