There are no models available for this part yet.
Overview of AVR32DD20T-I/SO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AVR32DD20T-I/SO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-AVR32DD20T-I/SOCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1600 In Stock |
|
$1.1900 / $1.4500 | Buy Now | |
DISTI #
AVR32DD20T-I/SO
|
Avnet Americas | 32KB, 4KB RAM, 20P, 24MHZ, MVIO, 12B ADC, ZCD, DAC, 2XUART, SPI, TWI, T&R - Tape and Reel (Alt: AVR32DD20T-I/SO) Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1333 / $1.3200 | Buy Now | |
DISTI #
579-AVR32DD20T-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI, T&R RoHS: Compliant | 1596 |
|
$1.1300 / $1.3200 | Buy Now | |
DISTI #
AVR32DD20T-I/SO
|
Microchip Technology Inc | 32KB, 4KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI, Projected EOL: 2049-06-05 RoHS: Compliant pbFree: Yes |
3200 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.2800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 3200 Factory Stock |
|
$1.1300 / $2.3700 | Buy Now | ||
NAC | 32KB, 4KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI, T&R, 20 SOIC .300in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 3200 |
|
$1.2700 / $1.5700 | Buy Now | ||
DISTI #
AVR32DD20T-I/SO
|
EBV Elektronik | 32KB, 4KB RAM, 20P, 24MHZ, MVIO, 12B ADC, ZCD, DAC, 2XUART, SPI, TWI, T&R (Alt: AVR32DD20T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 3200 Factory Stock |
|
$1.1300 / $2.3700 | Buy Now |
CAD Models for AVR32DD20T-I/SO by Microchip Technology Inc
Part Data Attributes for AVR32DD20T-I/SO by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
AVR
|
Clock Frequency-Max
|
24 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
12.8 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
17
|
Number of I/O Lines
|
17
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
20
|
Number of Timers
|
4
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
RAM (bytes)
|
4096
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2.65 mm
|
Speed
|
24 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|