Part Details for AVR32DD28-E/SO by Microchip Technology Inc
Overview of AVR32DD28-E/SO by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for AVR32DD28-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-AVR32DD28-E/SO-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
486 In Stock |
|
$1.2900 / $1.5600 | Buy Now |
DISTI #
AVR32DD28-E/SO
|
Avnet Americas | 32KB, 4KB RAM, 28P, 24MHZ, MVIO, 12B ADC, ZCD, DAC, 2XUART, SPI, TWI, EXT TEMP - Rail/Tube (Alt: AVR32DD28-E/SO) Min Qty: 459 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2900 / $1.5600 | Buy Now |
DISTI #
579-AVR32DD28-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI RoHS: Compliant | 486 |
|
$1.2900 / $1.5600 | Buy Now |
DISTI #
AVR32DD28-E/SO
|
Microchip Technology Inc | 32KB, 4KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3564 Alternates Available |
|
$1.1300 / $1.5600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 27 Package Multiple: 27 | 0 |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | 3564 Factory Stock |
|
$1.3600 / $1.9700 | Buy Now | |
DISTI #
AVR32DD28-E/SO
|
Avnet Americas | 32KB, 4KB RAM, 28P, 24MHZ, MVIO, 12B ADC, ZCD, DAC, 2XUART, SPI, TWI, EXT TEMP - Rail/Tube (Alt: AVR32DD28-E/SO) Min Qty: 459 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2900 / $1.5600 | Buy Now |
DISTI #
AVR32DD28-E/SO
|
TME | IC: AVR microcontroller, SOIC28, 1.8÷5.5VDC, Ext.inter: 23, Cmp: 1 Min Qty: 1 | 0 |
|
$1.4300 / $1.6500 | RFQ |
|
Ameya Holding Limited | 8Bit MCU, 32KB, 4KB RAM, 28p, 24MHz, MVI | 3564 |
|
RFQ | |
|
NAC | 32KB, 4KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI, Ext temp, 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 | 2862 |
|
$1.3800 / $1.6900 | Buy Now |
Part Details for AVR32DD28-E/SO
AVR32DD28-E/SO CAD Models
AVR32DD28-E/SO Part Data Attributes:
|
AVR32DD28-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR32DD28-E/SO
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 23 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |